FK 244 08 D PAK TR
image shown is a representation only
HSINK TANSISTOR D-PAK TR
Supplier: FISCHER ELEKTRONIK
Matchcode: FK24408DPAKTR
Rutronik No.: HSINK1884
Unit Pack: 450
MOQ: 450
Packaging: REEL
Parameter
- Length
- 8 mm
- Height
- 10 mm
- Thermal resist.
- 31.5 k/W
- Series
- FK 244
- Width
- 23 mm
- Use with
- TO252
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 37 weeks