Cart

FK 218 MI 32

FISCHER FK 218 MI 32

image shown is a representation only

FISCHER

HSINK TRANSISTOR TO220/SOT32
Supplier: Fischer Elektronik
Matchcode: FK218MI32
Rutronik No.: HSINK1757
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
0.74 $
7.40 $

Prices

10 0.74 $
30 0.6991 $
50 0.6747 $
110 0.636 $
220 0.6013 $

Parameter

Length
35.6 mm
Height
6.7 mm
Terminal resis
21 k/W
Series
FK 218
Width
22 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?