99.80.0.024.98
image shown is a representation only
EMV Modul LED green + Varistor
Supplier: Finder
Matchcode: 9980002498
Rutronik No.: REL8615
Unit Pack: 10
MOQ: 10
Packaging: TRAY
Parameter
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks