Cart

97.12

FINDER 97.12

image shown is a representation only

FINDER

RELAY Socket Series 46
Supplier: Finder
Matchcode: 9712
Rutronik No.: REL7452
Unit Pack: 50
MOQ: 50
Packaging: TRAY
On request
4.16 $
208.00 $

Prices

50 4.16 $
100 3.27 $
150 3.10 $
250 3.04 $
350 2.99 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
33 mm
Width
12.4 mm
Height
38.6 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?