Cart

95.83.3

FINDER 95.83.3

image shown is a representation only

FINDER

RELAY Socket for 4031 blue
Supplier: Finder
Matchcode: 95833
Rutronik No.: REL7472
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.19 $
41.90 $

Prices

10 4.19 $
200 4.09 $
500 3.98 $

Parameter

Length
66 mm
Width
30 mm
Height
22.9 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
no
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?