Cart

95.55.0

FINDER 95.55.0

image shown is a representation only

FINDER

RELAYSocket for 4052 4061 4452
Supplier: Finder
Matchcode: 95550
Rutronik No.: REL7495
Unit Pack: 10
MOQ: 10
Packaging: TRAY
On request
9.35 $
93.50 $

Prices

10 9.35 $
20 7.35 $
30 6.98 $
60 6.86 $
100 6.73 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85366990990
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?