Cart

95.23

FINDER 95.23

image shown is a representation only

FINDER

RELAY Socket blue serie 43.41
Supplier: Finder
Matchcode: 9523
Rutronik No.: REL7349
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.8015 $
8.02 $

Prices

10 0.8015 $
200 0.7806 $
500 0.7597 $

Parameter

Length
66 mm
Width
30 mm
Height
22.9 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?