Cart

95.15

FINDER 95.15

image shown is a representation only

FINDER

RELAY Socket 4051 4052 und 4061
Supplier: Finder
Matchcode: 9515 BLAU
Rutronik No.: REL7256
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9499 $
47.50 $

Prices

50 0.9499 $
200 0.9251 $
500 0.9004 $

Parameter

Length
30.3 mm
Width
13 mm
Height
9.5 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?