Cart

94.74

FINDER 94.74

image shown is a representation only

FINDER

SOCKET TYP 55.34
Supplier: Finder
Matchcode: 9474
Rutronik No.: REL8441
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.75 $
67.50 $

Prices

10 6.75 $
200 6.57 $
500 6.39 $

Parameter

Length
41.5 mm
Width
29.5 mm
Height
14.3 mm
Technology
THT
Isol. voltage
2 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?