Cart

93.51.7.024

FINDER 93.51.7.024

image shown is a representation only

FINDER

RELSOCKET serie 34.51/.81
Supplier: Finder
Matchcode: 93517024
Rutronik No.: REL8526
Unit Pack: 10
MOQ: 10
Packaging: BOX
On request
12.69 $
126.90 $

Prices

10 12.69 $
20 9.98 $
30 9.48 $
50 9.31 $
80 9.14 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85366990990
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?