Cart

92.13

FINDER 92.13

image shown is a representation only

FINDER

RELAY Socket 6231/6232/ 6233
Supplier: Finder
Matchcode: 9213
Rutronik No.: REL7257
Unit Pack: 50
MOQ: 100
Packaging: TRAY
On request
2.24 $
224.00 $

Prices

100 2.24 $
200 2.18 $
500 2.12 $

Parameter

Length
30.3 mm
Width
13 mm
Height
9.5 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?