Cart

90.23

FINDER 90.23

image shown is a representation only

FINDER

SOCKET TYP 60.13 blue
Supplier: Finder
Matchcode: 9023
Rutronik No.: REL7221
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.87 $
58.70 $

Prices

10 5.87 $
50 5.72 $
300 5.56 $

Parameter

Length
66 mm
Width
302 mm
Height
22.9 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?