Cart

83.41.0.240.0000

FINDER 83.41.0.240.0000

image shown is a representation only

FINDER

Timer Relay 1CO 16A
Supplier: Finder
Matchcode: 834102400000
Rutronik No.: REL8506
Unit Pack: 1
MOQ: 5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
41.15 $
205.75 $

Prices

5 41.15 $
30 40.01 $

Parameter

Coil type
MONOSTABLE
Chg.over
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
P(N) coil
60 mW
No. of coils
1
Contact materia
AgNi
Length
100.3 mm
Width
22.5 mm
Height
86.2 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?