Cart

7T.81.0.000.2401

FINDER 7T.81.0.000.2401

image shown is a representation only

FINDER

VARITHERMOSTAT 1NO 10A 250VAC
Supplier: Finder
Matchcode: 7T8100002401
Rutronik No.: REL7915
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.01 $
15.01 $

Prices

1 15.01 $
15 14.62 $
50 14.23 $

Parameter

Normaly open
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Contact materia
AgNi
Width
17.5 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85363030900
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?