Cart

7S.12.8.230.5110

FINDER 7S.12.8.230.5110

image shown is a representation only

FINDER

Safteyrelay 230V 1NO/1NC AC
Supplier: Finder
Matchcode: 7S1282305110
Rutronik No.: REL8505
Unit Pack: 1
MOQ: 5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
54.99 $
274.95 $

Prices

5 54.99 $
20 53.47 $

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Normaly open
1
Normaly closed
1
Switch current
6 A
Switch volt[AC]
250 V[AC]
P(N) coil
60 mW
No. of coils
1
Contact materia
AgNiAU
Length
100.3 mm
Width
22.5 mm
Height
86.2 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?