Cart

66.22.9.024.0600

FINDER 66.22.9.024.0600

image shown is a representation only

FINDER

POWER RELAY 24V THT 30A 2NO
Supplier: Finder
Matchcode: 662290240600
Rutronik No.: REL7121
Unit Pack: 10
MOQ: 10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
10.69 $
106.90 $

Prices

10 10.69 $
20 10.39 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
2
Coil resistance
340 Ohm
Switch current
30 A
Switch volt[AC]
250 V[AC]
No. of coils
1
Contact materia
AgCdO
Length
51.5 mm
Width
33.5 mm
Height
31 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?