Cart

66.22.8.230.0300

FINDER 66.22.8.230.0300

image shown is a representation only

FINDER

POWER RELAY 230V THT 30A
Supplier: Finder
Matchcode: 662282300300
Rutronik No.: REL6843
Unit Pack: 10
MOQ: 10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
14.02 $
140.20 $

Prices

10 14.02 $
20 13.66 $
50 13.29 $

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Chg.over
2
Coil resistance
5500 Ohm
Switch current
30 A
Switch volt[AC]
250 V[AC]
No. of coils
1
Contact materia
AgCdO
Length
51.5 mm
Width
33.5 mm
Height
31 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?