Cart

65.61.9.012.0300

FINDER 65.61.9.012.0300

image shown is a representation only

FINDER

POWER RELAY 12V 20A 1NO1NC THT
Supplier: Finder
Matchcode: 656190120300
Rutronik No.: REL6483
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.22 $
102.20 $

Prices

10 10.22 $
50 9.95 $
300 9.68 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Normaly closed
1
Switch current
20 A
Switch volt[AC]
230 V[AC]
No. of coils
1
Length
36.5 mm
Width
32.2 mm
Height
42.2 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?