Cart

60.62.9.024.0000

FINDER 60.62.9.024.0000

image shown is a representation only

FINDER

POWER Faston 2CO 10A THT 24V
Supplier: Finder
Matchcode: 606290240000
Rutronik No.: REL8020
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.05 $
100.50 $

Prices

10 10.05 $
20 9.79 $
50 9.53 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Coil resistance
445 Ohm
Switch current
10 A
Switch volt[AC]
400 V[AC]
P(N) coil
500 mW
No. of coils
1
Contact materia
AgNi
Length
36.5 mm
Width
32.2 mm
Height
52 mm
Technology
THT
Isol. voltage
6 kV
Approvals
VDE UL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?