Cart

60.13.9.080.0070

FINDER 60.13.9.080.0070

image shown is a representation only

FINDER

POWERRELAY 3CO THT 10A LED 80VD
Supplier: Finder
Matchcode: 601390800070
Rutronik No.: REL8025
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.32 $
133.20 $

Prices

10 13.32 $
20 12.97 $
50 12.63 $

Parameter

Coil type
MONOSTABLE
Coil voltage
80 V
Chg.over
3
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
500 mW
No. of coils
1
Contact materia
AgNi
Length
36.5 mm
Width
36.5 mm
Height
52.1 mm
Technology
THT
Isol. voltage
6 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?