Cart

60.13.9.080.0040

FINDER 60.13.9.080.0040

image shown is a representation only

FINDER

POWERRELAY 3CO THT 10A 80VDC
Supplier: Finder
Matchcode: 601390800040
Rutronik No.: REL8079
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
10.78 $
107.80 $

Prices

10 10.78 $
20 10.50 $
50 10.22 $

Parameter

Coil type
MONOSTABLE
Coil voltage
80 V
Chg.over
3
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
500 mW
No. of coils
1
Contact materia
AgNi
Length
36.5 mm
Width
36.5 mm
Height
52.1 mm
Technology
THT
Isol. voltage
6 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?