Cart

55.34.8.042.5040

FINDER 55.34.8.042.5040

image shown is a representation only

FINDER

POWER RELAY 42V 7A 4CO THT
Supplier: Finder
Matchcode: 553480425040
Rutronik No.: REL8217
Unit Pack: 10
MOQ: 10
Packaging: TRAY
On request
21.38 $
213.80 $

Prices

10 21.38 $
20 16.82 $
30 15.97 $
40 15.68 $
70 15.39 $

Parameter

Coil voltage
250 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
4
Normaly closed
0
Coil resistance
17000 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
7 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
Contact materia
AGNI
Length
27.7 mm
Width
20.7 mm
Height
37.2 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
10
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?