Cart

4C.52.9.024.0050

FINDER 4C.52.9.024.0050

image shown is a representation only

FINDER

Relay Set 2CO 8A 24VDC Zugfeder
Supplier: Finder
Matchcode: 4C5290240050
Rutronik No.: REL8221
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
20.46 $
204.60 $

Prices

10 20.46 $
20 17.47 $
30 16.84 $
40 16.68 $
70 16.37 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
1200 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AgNi
Length
34.7 mm
Width
15.8 mm
Height
61.7 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?