Cart

46.61.8.230.4040

FINDER 46.61.8.230.4040

image shown is a representation only

FINDER

IndustrRelay 1CO 16A THT 230VAC
Supplier: Finder
Matchcode: 466182304040
Rutronik No.: REL6991
Unit Pack: 10
MOQ: 10
Packaging: TUBE
In Stock
12.76 $
127.60 $

Prices

10 12.76 $
20 10.03 $
30 9.53 $
50 9.36 $
80 9.19 $

Parameter

Coil voltage
0 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
28000 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
230 V[AC]
Contact materia
AgSnO2
Length
29 mm
Width
12.4 mm
Height
32.8 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?