Cart

46.52.8.048.0054

FINDER 46.52.8.048.0054

image shown is a representation only

FINDER

IndustMinRelay 2CO 8A THT 48V
Supplier: Finder
Matchcode: 465280480054
Rutronik No.: REL8525
Unit Pack: 10
MOQ: 50
Packaging: TUBE
On request
8.83 $
441.50 $

Prices

50 8.83 $
100 8.67 $

Parameter

Coil voltage
110 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
23500 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
230 V[AC]
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
32.8 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?