Cart

45.91.7.012.0311

FINDER 45.91.7.012.0311

image shown is a representation only

FINDER

POWER RELAY 12V 16A 1NO THT
Supplier: Finder
Matchcode: 459170120311
Rutronik No.: REL5991
Unit Pack: 50
MOQ: 50
Packaging: TRAY
On request
6.65 $
332.50 $

Prices

50 6.65 $
100 5.24 $
150 4.97 $
200 4.89 $
300 4.80 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Contact materia
AgNi
Length
29.6 mm
Width
12.5 mm
Height
28.8 mm
Technology
Faston
Isol. voltage
6 kV
Leadfree Defin.
4
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?