Cart

44.62.7.024.4000

FINDER 44.62.7.024.4000

image shown is a representation only

FINDER

PRINT RELAY 24V 10A THT 2CO
Supplier: Finder
Matchcode: 446270244000
Rutronik No.: REL6530
Unit Pack: 50
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
7.28 $
728.00 $

Prices

100 7.28 $
200 7.09 $
500 6.90 $
Article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
1200 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
7 V[DC]
No. of coils
1
Contact materia
AgSnO2
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?