Cart

44.62.7.024.0000

FINDER 44.62.7.024.0000

image shown is a representation only

FINDER

PRINT RELAY 24V 10A 2CO THT
Supplier: Finder
Matchcode: 446270240000
Rutronik No.: REL7497
Unit Pack: 50
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.29 $
264.50 $

Prices

50 5.29 $
150 5.16 $
300 4.88 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Chg.over
2
Coil resistance
1200 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
9 V[DC]
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?