Cart

44.62.7.012.4000

FINDER 44.62.7.012.4000

image shown is a representation only

FINDER

POWER RELAY 12V 10A 2CO THT
Supplier: Finder
Matchcode: 446270124000
Rutronik No.: REL8296
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
7.49 $
374.50 $

Prices

50 7.49 $
100 7.05 $
150 6.94 $
Article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
300 Ohm
Switch current
10 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgSnO2
Length
29 mm
Width
12.4 mm
Height
25.0 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?