Cart

43.61.9.024.2300

FINDER 43.61.9.024.2300

image shown is a representation only

FINDER

PRINT RELAY 24V 16A 1NO THT
Supplier: Finder
Matchcode: 436190242300
Rutronik No.: REL7028
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.71 $
54.20 $

Prices

20 2.71 $
200 2.64 $
500 2.57 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
2200 Ohm
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
300 mW
Contact materia
AgCdO
Length
30.5 mm
Width
10.2 mm
Height
15.4 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?