Cart

43.41.7.036.2300

FINDER 43.41.7.036.2300

image shown is a representation only

FINDER

POWER RELAY 10A 36V 1NO THT
Supplier: Finder
Matchcode: 434170362300
Rutronik No.: REL7964
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.71 $
185.50 $

Prices

50 3.71 $
200 3.62 $
500 3.52 $

Parameter

Coil type
MONOSTABLE
Coil voltage
36 V
Normaly open
1
Coil resistance
5200 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgCdO
Length
30.2 mm
Width
10.2 mm
Height
15.4 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Spain
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?