Cart

43.41.7.024.0000

FINDER 43.41.7.024.0000

image shown is a representation only

FINDER

POWER RELAY 10A 24V 1CO THT
Supplier: Finder
Matchcode: 434170240000
Rutronik No.: REL6735
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.91 $
58.20 $

Prices

20 2.91 $
200 2.84 $
500 2.76 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
2200 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
250 mW
No. of coils
1
Contact materia
AgNi
Length
30.2 mm
Width
10.2 mm
Height
15.4 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Spain
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?