Cart

41.31.9.024.0010

FINDER 41.31.9.024.0010

image shown is a representation only

FINDER

POWER RELAY 24V 1CO 12A THT
Supplier: Finder
Matchcode: 413190240010
Rutronik No.: REL6975
Unit Pack: 20
MOQ: 20
Packaging: INDIVIDUAL
In Stock
4.69 $
93.80 $

Prices

20 4.69 $
40 3.69 $
60 3.50 $
120 3.44 $
200 3.38 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1440 Ohm
P(N) coil
300 mW
Switch current
12 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
500 V[DC]
Contact materia
AGNi
Length
29 mm
Width
12.5 mm
Height
15.7 mm
Leadfree Defin.
10
Packaging
INDIVIDUAL
Automotive
NO
Customs Tariff No.
85364110900
Country
Mexico
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?