Cart

40.61.9.024.0000

FINDER 40.61.9.024.0000

image shown is a representation only

FINDER

POWER RELAY 24V 16A 1CO THT
Supplier: Finder
Matchcode: 406190240000
Rutronik No.: REL6133
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.99 $
149.50 $

Prices

50 2.99 $
200 2.91 $
500 2.83 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
500 mW
No. of coils
1
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?