Cart

40.61.8.230.4000

FINDER 40.61.8.230.4000

image shown is a representation only

FINDER

POWER RELAY AC 230V THT 16A 1CO
Supplier: Finder
Matchcode: 406182304000
Rutronik No.: REL6702
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
8.87 $
443.50 $

Prices

50 8.87 $
100 8.35 $
150 8.21 $

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Chg.over
1
Coil resistance
28000 Ohm
Switch current
16 A
Switch volt[AC]
230 V[AC]
P(N) coil
500 mW
No. of coils
1
Contact materia
AgSnO2
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?