Cart

40.61.7.012.0000

FINDER 40.61.7.012.0000

image shown is a representation only

FINDER

POWER RELAY THT 16A 12DC 1CO
Supplier: Finder
Matchcode: 406170120000
Rutronik No.: REL6582
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
5.09 $
254.50 $

Prices

50 5.09 $
100 4.01 $
150 3.80 $
200 3.73 $
300 3.66 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
28000 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
230 V[AC]
Contact materia
AgCdO
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190890
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?