Cart

40.52.9.012.0001

FINDER 40.52.9.012.0001

image shown is a representation only

FINDER

PRINT RELAY 12V 2CO 8A THT
Supplier: Finder
Matchcode: 405290120001
Rutronik No.: REL6823
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.34 $
217.00 $

Prices

50 4.34 $
150 4.23 $
300 4.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
220 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?