Cart

40.52.8.240.0000

FINDER 40.52.8.240.0000

image shown is a representation only

FINDER

POWER RELAY 240 8A 2CO THT
Supplier: Finder
Matchcode: 405282400000
Rutronik No.: REL8400
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.66 $
433.00 $

Prices

50 8.66 $
100 8.16 $
150 8.01 $

Parameter

Coil type
MONOSTABLE
Coil voltage
240 V
Chg.over
2
Coil resistance
31500 Ohm
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?