Cart

40.52.7.018.0001

FINDER 40.52.7.018.0001

image shown is a representation only

FINDER

POWER RELAY 18V 8A 2CO THT 5mm
Supplier: Finder
Matchcode: 405270180001
Rutronik No.: REL8353
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
7.19 $
359.50 $

Prices

50 7.19 $
100 5.65 $
150 5.36 $
200 5.26 $
250 5.17 $

Parameter

Coil voltage
18 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
650 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
400 V[AC]
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?