Cart

40.52.7.018.0000

FINDER 40.52.7.018.0000

image shown is a representation only

FINDER

POWER RELAY 18V 8A 2CO THT 5mm
Supplier: Finder
Matchcode: 405270180000
Rutronik No.: REL7954
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.70 $
185.00 $

Prices

50 3.70 $
150 3.60 $
300 3.41 $

Parameter

Coil type
MONOSTABLE
Coil voltage
18 V
Chg.over
2
Coil resistance
650 Ohm
Switch current
8 A
Switch volt[AC]
400 V[AC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?