Cart

40.31.9.018.0000

FINDER 40.31.9.018.0000

image shown is a representation only

FINDER

POWER RELAY 1CO THT 18V 12A
Supplier: Finder
Matchcode: 403190180000
Rutronik No.: REL8252
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
4.96 $
248.00 $

Prices

50 4.96 $
100 3.90 $
150 3.70 $
200 3.63 $
300 3.56 $

Parameter

Coil voltage
18 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1440 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
12 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AgNi
Length
29 mm
Width
12.6 mm
Height
15.7 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?