40.11.7.024.4316

image shown is a representation only
Supplier: Finder
Matchcode: 401170244316
Rutronik No.: REL7377
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Parameter
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 300 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 400 V[AC]
- Contact materia
- AgSnO
- Length
- 28.5 mm
- Width
- 26.3 mm
- Height
- 12.7 mm
- Leadfree Defin.
- 4
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks