Cart

34.51.7.060.5010

FINDER 34.51.7.060.5010

image shown is a representation only

FINDER

POWER RELAY 60V 6A 1CO THT
Supplier: Finder
Matchcode: 345170605010
Rutronik No.: REL6548
Unit Pack: 20
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.15 $
815.00 $

Prices

100 8.15 $
160 7.94 $

Parameter

Coil type
MONOSTABLE
Coil voltage
60 V
Chg.over
1
Coil resistance
21300 Ohm
Switch current
6 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
500 mW
No. of coils
1
Contact materia
AgNi
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?