Cart

34.51.7.024.0010

FINDER 34.51.7.024.0010

image shown is a representation only

FINDER

POWER RELAY 24V 6A 1CO THT
Supplier: Finder
Matchcode: 345170240010
Rutronik No.: REL4837
Unit Pack: 20
MOQ: 20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.42 $
88.40 $

Prices

20 4.42 $
200 4.31 $
500 4.20 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Switch current
6 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
250 mW
No. of coils
1
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Spain
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?