Cart

34.51.7.005.0010

FINDER 34.51.7.005.0010

image shown is a representation only

FINDER

POWER RELAY 5V 6A 1CO THT
Supplier: Finder
Matchcode: 345170050010
Rutronik No.: REL5093
Unit Pack: 20
MOQ: 20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.20 $
124.00 $

Prices

20 6.20 $
200 6.04 $
500 5.88 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
1
Switch current
6 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
250 mW
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?