Cart

30.22.9.024.0000

FINDER 30.22.9.024.0000

image shown is a representation only

FINDER

SIGNALRELAY 24V 3A 2CO THT
Supplier: Finder
Matchcode: 302290240000
Rutronik No.: REL8477
Unit Pack: 25
MOQ: 100
Packaging: TUBE
On request
4.83 $
483.00 $

Prices

100 4.83 $
300 4.70 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Coil resistance
1440 Ohm
Switch current
3 A
Switch volt[AC]
250 V[AC]
P(N) coil
400 mW
No. of coils
1
Contact materia
AgNiAU
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?