Cart

30.22.7.012.0000

FINDER 30.22.7.012.0000

image shown is a representation only

FINDER

POWER RELAY 12V 2CO 3A THT
Supplier: Finder
Matchcode: 302270120000
Rutronik No.: REL6721
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.36 $
109.00 $

Prices

25 4.36 $
200 4.24 $
500 4.13 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
125 Ohm
Switch current
3 A
Switch volt[AC]
250 V[AC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgNiAu
Length
20.3 mm
Width
10.2 mm
Height
11.1 mm
Technology
THT
Isol. voltage
5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?