Cart

30.22.7.005.0000

FINDER 30.22.7.005.0000

image shown is a representation only

FINDER

POWER RELAY 5V 3A 2CO THT
Supplier: Finder
Matchcode: 302270050000
Rutronik No.: REL6720
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.78 $
94.50 $

Prices

25 3.78 $
200 3.69 $
500 3.59 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
2
Coil resistance
125 Ohm
Switch current
3 A
Switch volt[AC]
250 V[AC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgNiAu
Length
20.3 mm
Width
10.2 mm
Height
11.1 mm
Technology
THT
Isol. voltage
5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?