Cart

22.32.0.024.4320

FINDER 22.32.0.024.4320

image shown is a representation only

FINDER

POWERRELAY 25A 2NO AC 10A 24V
Supplier: Finder
Matchcode: 223200244320
Rutronik No.: REL7968
Unit Pack: 1
MOQ: 5
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
19.37 $
96.85 $

Prices

5 19.37 $
30 18.84 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
2
Switch current
10 A
Switch volt[AC]
250 V[AC]
P(N) coil
1000 mW
No. of coils
1
Contact materia
AgNi
Length
88.8 mm
Height
60.8 mm
Isol. voltage
1 kV
Protection clas
IP20
Approvals
VDE C/US
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?