Cart

12.81.8.230.0000

FINDER 12.81.8.230.0000

image shown is a representation only

FINDER

TIMERRELAY 16A 1CO 230VAC
Supplier: Finder
Matchcode: 128182300000
Rutronik No.: REL8142
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
87.15 $
87.15 $

Prices

1 87.15 $
20 84.74 $

Parameter

Coil type
MONOSTABLE
Chg.over
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
P(N) coil
1000 mW
Contact materia
AGSNO2
Length
88.8 mm
Width
35 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364190400
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?